



1902F | |
|---|---|
DigiKey Part Number | 36-1902F-ND |
Manufacturer | |
Manufacturer Product Number | 1902F |
Description | HEX STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1902F Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2106-440-N | RAF Electronic Hardware | 434 | 1772-2034-ND | ¥6.95000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.00000 | ¥8.00 |
| 10 | ¥7.45600 | ¥74.56 |
| 1,000 | ¥4.10636 | ¥4,106.36 |
| 2,500 | ¥3.78217 | ¥9,455.42 |
| 5,000 | ¥2.96613 | ¥14,830.65 |








