



1903F | |
|---|---|
DigiKey Part Number | 36-1903F-ND |
Manufacturer | |
Manufacturer Product Number | 1903F |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903F Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2106-632-N | RAF Electronic Hardware | 335 | 1772-1251-ND | ¥6.95000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.91000 | ¥6.91 |
| 1,000 | ¥3.80795 | ¥3,807.95 |
| 2,500 | ¥3.50732 | ¥8,768.30 |
| 5,000 | ¥2.60546 | ¥13,027.30 |





