
AM2520ZGC09 | |
|---|---|
DigiKey Part Number | 754-1423-2-ND - Tape & Reel (TR) 754-1423-1-ND - Cut Tape (CT) 754-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520ZGC09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520ZGC09 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.88700 | ¥38.87 |
| 100 | ¥2.82670 | ¥282.67 |
| 500 | ¥2.34950 | ¥1,174.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.19287 | ¥2,192.87 |
| 2,000 | ¥2.05985 | ¥4,119.70 |
| 3,000 | ¥1.99158 | ¥5,974.74 |
| 5,000 | ¥1.91442 | ¥9,572.10 |
| 7,000 | ¥1.86851 | ¥13,079.57 |
| 10,000 | ¥1.82372 | ¥18,237.20 |



