Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SURCK09

DigiKey Part Number
754-1419-2-ND - Tape & Reel (TR)
754-1419-1-ND - Cut Tape (CT)
754-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SURCK09
Description
LED RED CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
AM2520SURCK09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend, Bottom Entry
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Height (Max)
2.90mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.89400¥28.94
100¥2.07580¥207.58
500¥1.70858¥854.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.58776¥1,587.76
2,000¥1.48500¥2,970.00
3,000¥1.43220¥4,296.60
5,000¥1.37252¥6,862.60
7,000¥1.33699¥9,358.93
10,000¥1.30232¥13,023.20
Manufacturers Standard Package