
AM2520QBC/D09 | |
|---|---|
DigiKey Part Number | 754-1411-2-ND - Tape & Reel (TR) 754-1411-1-ND - Cut Tape (CT) 754-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520QBC/D09 |
Description | LED BLUE CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520QBC/D09 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.72830 | ¥272.83 |
| 500 | ¥2.26548 | ¥1,132.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.11356 | ¥2,113.56 |
| 2,000 | ¥1.98435 | ¥3,968.70 |
| 3,000 | ¥1.91801 | ¥5,754.03 |
| 5,000 | ¥1.84308 | ¥9,215.40 |
| 7,000 | ¥1.79850 | ¥12,589.50 |
| 10,000 | ¥1.75498 | ¥17,549.80 |






