Red 617nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520EC09

DigiKey Part Number
754-1409-2-ND - Tape & Reel (TR)
754-1409-1-ND - Cut Tape (CT)
754-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520EC09
Description
LED RED CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520EC09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Height (Max)
2.90mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-6305-L0031Broadcom Limited4,334516-HLMP-6305-L0031CT-ND¥15.38000Similar
In-Stock: 40,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.98500¥29.85
100¥2.14610¥214.61
500¥1.76862¥884.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.64424¥1,644.24
2,000¥1.53855¥3,077.10
3,000¥1.48427¥4,452.81
5,000¥1.42290¥7,114.50
7,000¥1.38637¥9,704.59
10,000¥1.35072¥13,507.20
Manufacturers Standard Package