
HLMP-6305-L0031 | |
|---|---|
DigiKey Part Number | 516-HLMP-6305-L0031TR-ND - Tape & Reel (TR) 516-HLMP-6305-L0031CT-ND - Cut Tape (CT) 516-HLMP-6305-L0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6305-L0031 |
Description | LED RED CLEAR ZBEND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥10.98300 | ¥109.83 |
| 100 | ¥8.33370 | ¥833.37 |
| 500 | ¥7.16314 | ¥3,581.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥6.58512 | ¥9,877.68 |
| 3,000 | ¥6.29134 | ¥18,874.02 |
| 4,500 | ¥6.14088 | ¥27,633.96 |
| 7,500 | ¥5.97113 | ¥44,783.47 |
| 10,500 | ¥5.87022 | ¥61,637.31 |

