Green 568nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SGC09

DigiKey Part Number
754-1415-2-ND - Tape & Reel (TR)
754-1415-1-ND - Cut Tape (CT)
754-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SGC09
Description
LED GREEN CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520SGC09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Height (Max)
2.90mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-6505-L0031Broadcom Limited6,003516-2484-1-ND¥18.61000Similar
In-Stock: 15,399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.36600¥33.66
100¥2.42890¥242.89
500¥2.00928¥1,004.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.87142¥1,871.42
2,000¥1.75415¥3,508.30
3,000¥1.69397¥5,081.91
5,000¥1.62593¥8,129.65
7,000¥1.58543¥11,098.01
10,000¥1.54592¥15,459.20
Manufacturers Standard Package