Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6505-L0031

DigiKey Part Number
516-2484-2-ND - Tape & Reel (TR)
516-2484-1-ND - Cut Tape (CT)
516-2484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6505-L0031
Description
LED GREEN CLR ZBEND SMD BOT ENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
HLMP-6505-L0031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
28°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, Z-Bend
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.08mm L x 2.08mm W
Millicandela Rating
Height (Max)
2.44mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,003
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥13.38900¥133.89
100¥10.25070¥1,025.07
500¥8.86792¥4,433.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.18586¥12,278.79
3,000¥7.83938¥23,518.14
4,500¥7.66195¥34,478.78
7,500¥7.46186¥55,963.95
10,500¥7.34293¥77,100.76
Manufacturers Standard Package