Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SECK09

DigiKey Part Number
754-1413-2-ND - Tape & Reel (TR)
754-1413-1-ND - Cut Tape (CT)
754-1413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SECK09
Description
LED ORANGE CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520SECK09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Height (Max)
2.90mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,424
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.94400¥29.44
100¥2.11460¥211.46
500¥1.74134¥870.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.61860¥1,618.60
2,000¥1.51424¥3,028.48
3,000¥1.46065¥4,381.95
5,000¥1.40004¥7,000.20
7,000¥1.36396¥9,547.72
10,000¥1.32876¥13,287.60
Manufacturers Standard Package