T598B157M006ATE045 | ||
---|---|---|
DigiKey Part Number | 399-T598B157M006ATE045TR-ND - Tape & Reel (TR) 399-T598B157M006ATE045CT-ND - Cut Tape (CT) 399-T598B157M006ATE045DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598B157M006ATE045 | |
Description | CAP TANT POLY 150UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598B157M006ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.09300 | ¥70.93 |
50 | ¥6.46740 | ¥323.37 |
100 | ¥5.29830 | ¥529.83 |
500 | ¥4.22864 | ¥2,114.32 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.48241 | ¥6,964.82 |
4,000 | ¥3.35803 | ¥13,432.12 |
10,000 | ¥3.23366 | ¥32,336.60 |
14,000 | ¥3.17148 | ¥44,400.72 |