Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3.1V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3.1V - 20V Input
LTM4626
Introducing the LTM4626 and LTM4638 µModules®

LTM4626IY#PBF

DigiKey Part Number
505-LTM4626IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4626IY#PBF
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3.1V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4626IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
49-BFBGA Module
Number of Outputs
1
Size / Dimension
0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)
Voltage - Input (Min)
3.1V
Supplier Device Package
49-BGA (6.25x6.25)
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.02000¥226.02
5¥217.60000¥1,088.00
10¥214.07700¥2,140.77
25¥209.49560¥5,237.39
50¥206.08840¥10,304.42
100¥202.73150¥20,273.15
260¥198.18919¥51,529.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.