T598D337M006ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: ¥5.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 733
Unit Price: ¥7.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.40074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.72513
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: ¥9.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.57900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2.88000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D337M006ATE025

DigiKey Part Number
399-12106-2-ND - Tape & Reel (TR)
399-12106-1-ND - Cut Tape (CT)
399-12106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D337M006ATE025
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D337M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D337M006AHE025KEMET500399-T598D337M006AHE025CT-ND¥5.80000Parametric Equivalent
T598D337M006AHS025KEMET733399-T598D337M006AHS025CT-ND¥7.42000Parametric Equivalent
T598D337M006ATS025KEMET0399-T598D337M006ATS025TR-ND¥3.40074Parametric Equivalent
T598D337M006ATS0257706KEMET0399-T598D337M006ATS0257706-ND¥3.72513Parametric Equivalent
T598D337M006ATW025KEMET500399-T598D337M006ATW025CT-ND¥9.31000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥10.38700¥103.87
50¥8.35440¥417.72
100¥7.72750¥772.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.41222¥3,206.11
1,000¥6.09697¥6,096.97
1,500¥5.93913¥8,908.69
2,500¥5.76412¥14,410.30
3,500¥5.66181¥19,816.33
5,000¥5.63481¥28,174.05
Manufacturers Standard Package