
T598D337M006AHE025 | |
|---|---|
DigiKey Part Number | 399-T598D337M006AHE025TR-ND - Tape & Reel (TR) 399-T598D337M006AHE025CT-ND - Cut Tape (CT) 399-T598D337M006AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006AHE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006AHE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥24.93400 | ¥249.34 |
| 50 | ¥20.92300 | ¥1,046.15 |
| 100 | ¥19.68340 | ¥1,968.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.58416 | ¥8,792.08 |
| 1,000 | ¥16.93406 | ¥16,934.06 |
| 1,500 | ¥16.60841 | ¥24,912.61 |
| 2,500 | ¥16.24737 | ¥40,618.43 |
| 3,500 | ¥16.03619 | ¥56,126.67 |
| 5,000 | ¥15.83299 | ¥79,164.95 |

