T598D157M016ATE065 | ||
---|---|---|
DigiKey Part Number | 399-16044-2-ND - Tape & Reel (TR) 399-16044-1-ND - Cut Tape (CT) 399-16044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598D157M016ATE065 | |
Description | CAP TANT POLY 150UF 16V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598D157M016ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥12.67500 | ¥126.75 |
50 | ¥11.64080 | ¥582.04 |
100 | ¥9.65260 | ¥965.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.76078 | ¥3,880.39 |
1,000 | ¥6.79069 | ¥6,790.69 |
2,500 | ¥6.54817 | ¥16,370.42 |
5,000 | ¥6.30563 | ¥31,528.15 |
12,500 | ¥6.06312 | ¥75,789.00 |