T598B227M2R5ATE025 | ||
---|---|---|
DigiKey Part Number | 399-T598B227M2R5ATE025TR-ND - Tape & Reel (TR) 399-T598B227M2R5ATE025CT-ND - Cut Tape (CT) 399-T598B227M2R5ATE025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598B227M2R5ATE025 | |
Description | CAP TANT POLY 220UF 2.5V 1411 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598B227M2R5ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.26700 | ¥82.67 |
50 | ¥7.54600 | ¥377.30 |
100 | ¥6.18160 | ¥618.16 |
500 | ¥4.93348 | ¥2,466.74 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.06281 | ¥8,125.62 |
4,000 | ¥3.91771 | ¥15,670.84 |
10,000 | ¥3.77261 | ¥37,726.10 |
14,000 | ¥3.70006 | ¥51,800.84 |