T520A226M010ANE080 | ||
---|---|---|
DigiKey Part Number | 399-T520A226M010ANE080TR-ND - Tape & Reel (TR) 399-T520A226M010ANE080CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | T520A226M010ANE080 | |
Description | CAP TANT POLY 22UF 10V 1206 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520A226M010ANE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.53400 | ¥115.34 |
50 | ¥10.59660 | ¥529.83 |
100 | ¥8.78650 | ¥878.65 |
500 | ¥7.06430 | ¥3,532.15 |
1,000 | ¥6.18131 | ¥6,181.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.96052 | ¥11,921.04 |
4,000 | ¥5.73975 | ¥22,959.00 |
10,000 | ¥5.62937 | ¥56,293.70 |
14,000 | ¥5.51899 | ¥77,265.86 |