581-M09-113L461 | ||
---|---|---|
DigiKey Part Number | 37-581-M09-113L461-ND | |
Manufacturer | ||
Manufacturer Product Number | 581-M09-113L461 | |
Description | CONN MICRO-D MALE 9P RA PCB 15U" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel (Front) / Brass (Rear), Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.220" (5.60mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 60VDC | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.47000 | ¥189.47 |
10 | ¥165.88600 | ¥1,658.86 |
25 | ¥158.71960 | ¥3,967.99 |
40 | ¥153.59900 | ¥6,143.96 |
96 | ¥148.47885 | ¥14,253.97 |
288 | ¥140.28691 | ¥40,402.63 |
480 | ¥136.19102 | ¥65,371.69 |