580-M09-203L001 | |
---|---|
DigiKey Part Number | 37-580-M09-203L001-ND |
Manufacturer | |
Manufacturer Product Number | 580-M09-203L001 |
Description | CONN MICRO-D FEMALE 9P SC 15U" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.89000 | ¥183.89 |
10 | ¥161.05100 | ¥1,610.51 |
25 | ¥154.09280 | ¥3,852.32 |
40 | ¥149.12075 | ¥5,964.83 |
110 | ¥144.15091 | ¥15,856.60 |
330 | ¥136.19779 | ¥44,945.27 |
440 | ¥132.22105 | ¥58,177.26 |