
TC4-14+ | |
|---|---|
DigiKey Part Number | 3157-TC4-14+TR-ND - Tape & Reel (TR) 3157-TC4-14+CT-ND - Cut Tape (CT) 3157-TC4-14+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-14+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200MHz ~ 1.4GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 5.05dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 200MHz ~ 1.4GHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.43000 | ¥147.43 |
| 20 | ¥32.96450 | ¥659.29 |
| 50 | ¥22.21740 | ¥1,110.87 |
| 100 | ¥18.18730 | ¥1,818.73 |
| 200 | ¥18.05040 | ¥3,610.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.39722 | ¥30,794.44 |
| 6,000 | ¥14.74706 | ¥88,482.36 |



