FLM ENG KIT 21 | ||
---|---|---|
DigiKey Part Number | 399-13338-ND | |
Manufacturer | ||
Manufacturer Product Number | FLM ENG KIT 21 | |
Description | CAP KIT FILM 1000PF-6.8UF 69PCS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Film Capacitor Kit 1000pF ~ 6.8µF 630V, 1000V (1kV) Through Hole 69 Pieces (23 Values - 3 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 1000pF ~ 6.8µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 630V, 1000V (1kV) | |
Tolerance | ±20% | |
Applications | EMI, RFI Suppression | |
Features | X1Y2 Safety Rated | |
Quantity | 69 Pieces (23 Values - 3 Each) | |
Packages Included | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.03000 | ¥434.03 |
10 | ¥376.79300 | ¥3,767.93 |