


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 2.5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.15000 | ¥25.15 |
| 10 | ¥22.39400 | ¥223.94 |
| 25 | ¥21.38560 | ¥534.64 |
| 72 | ¥20.27819 | ¥1,460.03 |
| 144 | ¥19.58326 | ¥2,819.99 |
| 288 | ¥18.91146 | ¥5,446.50 |
| 504 | ¥18.38544 | ¥9,266.26 |
| 1,008 | ¥17.75406 | ¥17,896.09 |
| 5,040 | ¥16.36886 | ¥82,499.05 |



