A770KS337M1ELAS019 | ||
---|---|---|
DigiKey Part Number | 399-A770KS337M1ELAS019TR-ND - Tape & Reel (TR) 399-A770KS337M1ELAS019CT-ND - Cut Tape (CT) 399-A770KS337M1ELAS019DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A770KS337M1ELAS019 | |
Description | CAP ALUM POLY SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 116.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.325 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.64600 | ¥46.46 |
50 | ¥3.91260 | ¥195.63 |
100 | ¥3.18520 | ¥318.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.07358 | ¥1,229.43 |
800 | ¥2.37506 | ¥1,900.05 |
1,200 | ¥2.23541 | ¥2,682.49 |
2,000 | ¥2.09568 | ¥4,191.36 |
4,000 | ¥1.95596 | ¥7,823.84 |
10,000 | ¥1.88610 | ¥18,861.00 |
20,000 | ¥1.85815 | ¥37,163.00 |
40,000 | ¥1.81624 | ¥72,649.60 |