A768KS337M1ELAE019 | ||
---|---|---|
DigiKey Part Number | 399-A768KS337M1ELAE019TR-ND - Tape & Reel (TR) 399-A768KS337M1ELAE019CT-ND - Cut Tape (CT) 399-A768KS337M1ELAE019DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A768KS337M1ELAE019 | |
Description | CAP ALUM POLY 330UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A768KS337M1ELAE019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 116.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.325 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.01600 | ¥50.16 |
50 | ¥4.38700 | ¥219.35 |
100 | ¥3.57520 | ¥357.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.41283 | ¥1,365.13 |
800 | ¥2.68148 | ¥2,145.18 |
1,200 | ¥2.51897 | ¥3,022.76 |
2,000 | ¥2.35641 | ¥4,712.82 |
4,000 | ¥2.23454 | ¥8,938.16 |
10,000 | ¥2.15329 | ¥21,532.90 |
20,000 | ¥2.11754 | ¥42,350.80 |