A768MS337M1VLAE022 | ||
---|---|---|
DigiKey Part Number | 399-A768MS337M1VLAE022TR-ND - Tape & Reel (TR) 399-A768MS337M1VLAE022CT-ND - Cut Tape (CT) 399-A768MS337M1VLAE022DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A768MS337M1VLAE022 | |
Description | CAP ALUM POLY 330UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A768MS337M1VLAE022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.64800 | ¥56.48 |
50 | ¥4.94040 | ¥247.02 |
100 | ¥4.02590 | ¥402.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.84280 | ¥1,537.12 |
800 | ¥3.01940 | ¥2,415.52 |
1,200 | ¥2.83640 | ¥3,403.68 |
2,000 | ¥2.65339 | ¥5,306.78 |
4,000 | ¥2.51615 | ¥10,064.60 |
10,000 | ¥2.42465 | ¥24,246.50 |
20,000 | ¥2.38439 | ¥47,687.80 |