A750BK107M1AAAE024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750MW687M1VAAE018

DigiKey Part Number
399-A750MW687M1VAAE018-ND
Manufacturer
Manufacturer Product Number
A750MW687M1VAAE018
Description
CAP ALUM POLY 680UF 20% 35V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750MW687M1VAAE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
234.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.69 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,539
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥8.42700¥84.27
50¥6.76940¥338.47
250¥5.39864¥1,349.66
500¥4.95424¥2,477.12
1,000¥4.66058¥4,660.58
2,500¥4.32737¥10,818.43
5,000¥4.10418¥20,520.90
Manufacturers Standard Package