



40-4677-00 | |
|---|---|
DigiKey Part Number | 557PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4677-00 |
Description | SWITCH PUSHBUTTON SPST 5A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 40-4677-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥16.01000 | ¥160.10 |
| 25 | ¥15.10320 | ¥377.58 |
| 50 | ¥14.44840 | ¥722.42 |
| 100 | ¥13.82070 | ¥1,382.07 |
| 250 | ¥13.03132 | ¥3,257.83 |
| 500 | ¥12.46356 | ¥6,231.78 |
| 1,000 | ¥11.91943 | ¥11,919.43 |







