40-4520-00 | ||
---|---|---|
DigiKey Part Number | 550PB-ND | |
Manufacturer | ||
Manufacturer Product Number | 40-4520-00 | |
Description | SWITCH PUSHBUTTON SPST 10A 14V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.45000 | ¥15.45 |
10 | ¥13.82900 | ¥138.29 |
100 | ¥11.88830 | ¥1,188.83 |
1,000 | ¥10.13612 | ¥10,136.12 |