WC-930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC-930

DigiKey Part Number
455-1911-ND
Manufacturer
Manufacturer Product Number
WC-930
Description
TOOL HAND CRIMPER 16-20AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,386.98000¥5,386.98
5¥4,993.62200¥24,968.11
10¥4,833.39800¥48,333.98
Manufacturers Standard Package