SSM-21T-P1.4 | ||
---|---|---|
DigiKey Part Number | SSM-21T-P1.4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SSM-21T-P1.4 | |
Description | CONN PIN 18-22AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.25390 | ¥1,523.40 |