SLF-41T-P1.3E | |
---|---|
DigiKey Part Number | 455-SLF-41T-P1.3ETR-ND - Tape & Reel (TR) 455-SLF-41T-P1.3ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLF-41T-P1.3E |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60700 | ¥6.07 |
25 | ¥0.49920 | ¥12.48 |
50 | ¥0.46140 | ¥23.07 |
100 | ¥0.44660 | ¥44.66 |
250 | ¥0.38484 | ¥96.21 |
500 | ¥0.36926 | ¥184.63 |
1,000 | ¥0.32320 | ¥323.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29240 | ¥1,169.60 |
8,000 | ¥0.26931 | ¥2,154.48 |
12,000 | ¥0.24623 | ¥2,954.76 |
28,000 | ¥0.22314 | ¥6,247.92 |
100,000 | ¥0.20775 | ¥20,775.00 |