ASSMSSF22K254 | |
---|---|
DigiKey Part Number | 455-3543-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSF22K254 |
Description | JUMPER SSM-21T-P1.4-SSM-21T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.01800 | ¥125.45 |
50 | ¥4.72240 | ¥236.12 |
100 | ¥4.52530 | ¥452.53 |
250 | ¥4.13188 | ¥1,032.97 |
500 | ¥3.93500 | ¥1,967.50 |