ASSMSSM22K305 | |
---|---|
DigiKey Part Number | 455-3550-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSM22K305 |
Description | JUMPER SSM-21T-P1.4X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.25720 | ¥131.43 |
50 | ¥4.94700 | ¥247.35 |
100 | ¥4.74090 | ¥474.09 |
250 | ¥4.32828 | ¥1,082.07 |
500 | ¥4.12224 | ¥2,061.12 |