PHR-4-R | ||
---|---|---|
DigiKey Part Number | PHR-4-R-ND | |
Manufacturer | ||
Manufacturer Product Number | PHR-4-R | |
Description | CONN RCPT HSG 4POS 2.00MM | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |