ASPHSPH24K51 | ||
---|---|---|
DigiKey Part Number | 455-3081-ND | |
Manufacturer | ||
Manufacturer Product Number | ASPHSPH24K51 | |
Description | LEAD SKT-SKT 24AWG BLK 2" TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | JST Prefix Suffix Chart |
Featured Product | |
HTML Datasheet | ASPHSPH24K51 Drawing |
Product Drawings | ASPHSPH24K51 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.60.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
10 | ¥3.17300 | ¥31.73 |
100 | ¥2.47030 | ¥247.03 |
1,000 | ¥1.76476 | ¥1,764.76 |
5,000 | ¥1.51265 | ¥7,563.25 |
10,000 | ¥1.41181 | ¥14,118.10 |
Part Number | Description | Quantity |
---|---|---|
SPH-002T-P0.5S | CONN SOCKET 24-30AWG CRIMP TIN | 2 |
Attribute | Description |
---|---|
Other Names | 455-3081 |
Standard Package | 1,000 |