4 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
SB20-04HG
SB20-04HG

SB20-04HG

DigiKey Part Number
4285-SB20-04HG-ND
Manufacturer
Manufacturer Product Number
SB20-04HG
Description
2 MM W TO B CONNECTOR 4P HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CI0104S0000Cvilux USA10,7782987-CI0104S0000-ND¥0.83000Parametric Equivalent
DF51-4S-2CHirose Electric Co Ltd1,376H125903-ND¥2.32000Parametric Equivalent
PHR-4JST Sales America Inc.71,668455-1164-ND¥0.87000Parametric Equivalent
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.79600¥7.96
25¥0.74520¥18.63
50¥0.70860¥35.43
100¥0.67450¥67.45
250¥0.63196¥157.99
500¥0.60168¥300.84
1,000¥0.57282¥572.82
3,000¥0.53007¥1,590.21
Manufacturers Standard Package