H6P-SHF-AA | ||
---|---|---|
DigiKey Part Number | 455-4193-ND | |
Manufacturer | ||
Manufacturer Product Number | H6P-SHF-AA | |
Description | CONN RCPT HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09900 | ¥10.99 |
25 | ¥0.97640 | ¥24.41 |
50 | ¥0.91020 | ¥45.51 |
100 | ¥0.84570 | ¥84.57 |
250 | ¥0.74836 | ¥187.09 |
500 | ¥0.71578 | ¥357.89 |
1,000 | ¥0.58561 | ¥585.61 |
3,000 | ¥0.57279 | ¥1,718.37 |