H12P-SHF-AA | ||
---|---|---|
DigiKey Part Number | H12P-SHF-AA-ND | |
Manufacturer | ||
Manufacturer Product Number | H12P-SHF-AA | |
Description | CONN RCPT HSG 12POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.02500 | ¥20.25 |
25 | ¥1.78440 | ¥44.61 |
50 | ¥1.63960 | ¥81.98 |
100 | ¥1.57520 | ¥157.52 |
250 | ¥1.41452 | ¥353.63 |
500 | ¥1.35022 | ¥675.11 |
1,000 | ¥1.13197 | ¥1,131.97 |