ASHFSHF22K102 | ||
---|---|---|
DigiKey Part Number | 455-4194-ND | |
Manufacturer | ||
Manufacturer Product Number | ASHFSHF22K102 | |
Description | JUMPER SHF-001T-0.8BS 2 4" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | JST Prefix Suffix Chart |
HTML Datasheet | ASHFSHF22K102 Drawing |
Product Drawings | ASHFSHF22K102 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.77380 | ¥277.38 |
1,000 | ¥1.99000 | ¥1,990.00 |
5,000 | ¥1.74880 | ¥8,744.00 |
10,000 | ¥1.62820 | ¥16,282.00 |
Part Number | Description | Quantity |
---|---|---|
SHF-001T-0.8BS | CONN SOCKET 22-28AWG CRIMP TIN | 2 |
Attribute | Description |
---|---|
Other Names | 455-4194 |
Standard Package | 1,000 |