H5P-SHF-AA | ||
---|---|---|
DigiKey Part Number | 455-4192-ND | |
Manufacturer | ||
Manufacturer Product Number | H5P-SHF-AA | |
Description | CONN RCPT HSG 5POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.47000 | ¥1.47 |
10 | ¥1.24400 | ¥12.44 |
25 | ¥1.10560 | ¥27.64 |
50 | ¥1.03140 | ¥51.57 |
100 | ¥0.95790 | ¥95.79 |
250 | ¥0.84752 | ¥211.88 |
500 | ¥0.81056 | ¥405.28 |
1,000 | ¥0.66312 | ¥663.12 |
3,000 | ¥0.60789 | ¥1,823.67 |