



BM10B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM10B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM10B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM10B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B-PASS-1-TFT |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM10B-PASS-1-TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.1mm, 16mm, 16.2mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.43000 | ¥8.43 |
| 10 | ¥7.16100 | ¥71.61 |
| 100 | ¥6.08550 | ¥608.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.61650 | ¥2,308.25 |
| 1,000 | ¥4.39613 | ¥4,396.13 |
| 1,500 | ¥4.27211 | ¥6,408.16 |
| 2,500 | ¥4.12090 | ¥10,302.25 |
| 3,500 | ¥4.02427 | ¥14,084.94 |
| 5,000 | ¥3.98816 | ¥19,940.80 |











