BM06B-ACHFKS-GACN-ETF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM06B-ACHFKS-GACN-ETF

DigiKey Part Number
455-BM06B-ACHFKS-GACN-ETFTR-ND - Tape & Reel (TR)
455-BM06B-ACHFKS-GACN-ETFCT-ND - Cut Tape (CT)
455-BM06B-ACHFKS-GACN-ETFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM06B-ACHFKS-GACN-ETF
Description
CONN HEADER SMD R/A 6POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
BM06B-ACHFKS-GACN-ETF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.056" (1.43mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polymer
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥6.66500¥66.65
100¥5.66210¥566.21
500¥5.05396¥2,526.98
1,000¥4.81258¥4,812.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.68611¥22,116.66
Manufacturers Standard Package