B03B-WPJSS-1 (LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B03B-WPJSS-1 (LF)(SN)
B03B-WPJSS-1(LF)(SN)
B03B-WPJSS-1(LF)(SN)

B03B-WPJSS-1

DigiKey Part Number
455-B03B-WPJSS-1-ND
Manufacturer
Manufacturer Product Number
B03B-WPJSS-1
Description
CONN HEADER VERT 3POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.843" (21.41mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 85°C
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7A
Voltage Rating
300V
Mated Stacking Heights
25.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.48900¥24.89
390¥1.91956¥748.63
780¥1.82776¥1,425.65
1,170¥1.77616¥2,078.11
5,070¥1.60150¥8,119.60
10,140¥1.52508¥15,464.31
Manufacturers Standard Package