
A10SUR10SUR32W254B | |
|---|---|
DigiKey Part Number | 455-4069-ND |
Manufacturer | |
Manufacturer Product Number | A10SUR10SUR32W254B |
Description | JUMPER 10SUR-32S - 10SUR-32S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.27000 | ¥23.27 |
| 10 | ¥19.78500 | ¥197.85 |
| 25 | ¥18.54200 | ¥463.55 |
| 50 | ¥17.65560 | ¥882.78 |
| 100 | ¥16.81180 | ¥1,681.18 |
| 250 | ¥15.75896 | ¥3,939.74 |
| 500 | ¥15.00672 | ¥7,503.36 |
| 1,000 | ¥14.29059 | ¥14,290.59 |
| 3,000 | ¥13.22550 | ¥39,676.50 |






