A10SUR10SUR32W305B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10SUR10SUR32W305B

DigiKey Part Number
455-4017-ND
Manufacturer
Manufacturer Product Number
A10SUR10SUR32W305B
Description
JUMPER 10SUR-32S - 10SUR-32S 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.94000¥25.94
10¥22.04600¥220.46
25¥20.66160¥516.54
50¥19.67380¥983.69
100¥18.73390¥1,873.39
250¥17.56072¥4,390.18
500¥16.72244¥8,361.22
1,000¥15.92450¥15,924.50
3,000¥14.73767¥44,213.01
Manufacturers Standard Package
Alternate Length
JUMPER 10SUR-32S - 10SUR-32S 2"
In-Stock: 763
Unit Price: ¥15.97000
JUMPER 10SUR-32S - 10SUR-32S 6"
In-Stock: 649
Unit Price: ¥21.42000
JUMPER 10SUR-32S - 10SUR-32S 4"
In-Stock: 0
Unit Price: ¥11.42132
JUMPER 10SUR-32S - 10SUR-32S 8"
In-Stock: 0
Unit Price: ¥13.72133
JUMPER 10SUR-32S - 10SUR-32S 10"
In-Stock: 494
Unit Price: ¥23.27000