A10SUR10SUR32W51A | ||
---|---|---|
DigiKey Part Number | 455-4018-ND | |
Manufacturer | ||
Manufacturer Product Number | A10SUR10SUR32W51A | |
Description | JUMPER 10SUR-32S - 10SUR-32S 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43000 | ¥134.30 |
25 | ¥12.85920 | ¥321.48 |
50 | ¥12.57180 | ¥628.59 |
100 | ¥12.00040 | ¥1,200.04 |
250 | ¥10.85736 | ¥2,714.34 |
500 | ¥10.00030 | ¥5,000.15 |
1,000 | ¥8.57171 | ¥8,571.71 |
3,000 | ¥8.00026 | ¥24,000.78 |