08SH-A-10-TS-SMT-PP-T/R | ||
---|---|---|
DigiKey Part Number | 2057-08SH-A-10-TS-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-08SH-A-10-TS-SMT-PP-T/RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 08SH-A-10-TS-SMT-PP-T/R | |
Description | CONN HEADER SMD 10POS 0.8MM | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.44900 | ¥44.49 |
100 | ¥3.67120 | ¥367.12 |
500 | ¥3.19212 | ¥1,596.06 |