
A05ZR05ZR28H254B | |
|---|---|
DigiKey Part Number | 455-4311-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H254B |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥14.19900 | ¥141.99 |
| 25 | ¥13.30560 | ¥332.64 |
| 50 | ¥12.67020 | ¥633.51 |
| 100 | ¥12.06460 | ¥1,206.46 |
| 250 | ¥11.30904 | ¥2,827.26 |
| 500 | ¥10.76916 | ¥5,384.58 |
| 1,000 | ¥10.25511 | ¥10,255.11 |
| 3,000 | ¥9.49056 | ¥28,471.68 |











