S5B-ZR-3.4 | ||
---|---|---|
DigiKey Part Number | 455-S5B-ZR-3.4-ND | |
Manufacturer | ||
Manufacturer Product Number | S5B-ZR-3.4 | |
Description | CONN HEADER R/A 5POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | S5B-ZR-3.4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.61198 | ¥805.99 |
1,000 | ¥1.34330 | ¥1,343.30 |
5,000 | ¥1.15139 | ¥5,756.95 |
10,000 | ¥1.07464 | ¥10,746.40 |