AD7451BRMZ | ||
---|---|---|
DigiKey Part Number | AD7451BRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7451BRMZ | |
Description | IC ADC 12BIT SAR 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7451BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.27000 | ¥142.27 |
10 | ¥130.74200 | ¥1,307.42 |
50 | ¥125.32060 | ¥6,266.03 |
100 | ¥110.41820 | ¥11,041.82 |
250 | ¥104.99852 | ¥26,249.63 |
500 | ¥98.22452 | ¥49,112.26 |